
RSL020P03FRATR | |
|---|---|
DigiKey Part Number | RSL020P03FRATR-ND - Tape & Reel (TR) RSL020P03FRACT-ND - Cut Tape (CT) RSL020P03FRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSL020P03FRATR |
Description | MOSFET P-CH 30V 2A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 1W (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RSL020P03FRATR Models |
Category | Gate Charge (Qg) (Max) @ Vgs 3.9 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TUMT6 |
Rds On (Max) @ Id, Vgs 120mOhm @ 2A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,35530 € | 35,53 € |
| 500 | 0,27334 € | 136,67 € |
| 1.000 | 0,24696 € | 246,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21341 € | 640,23 € |
| 6.000 | 0,19652 € | 1.179,12 € |
| 9.000 | 0,18791 € | 1.691,19 € |
| 15.000 | 0,17825 € | 2.673,75 € |
| 21.000 | 0,17252 € | 3.622,92 € |
| 30.000 | 0,16696 € | 5.008,80 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

