
RSJ400N06TL | |
|---|---|
DigiKey Part Number | RSJ400N06TLTR-ND - Tape & Reel (TR) RSJ400N06TLCT-ND - Cut Tape (CT) RSJ400N06TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSJ400N06TL |
Description | MOSFET N-CH 60V 40A LPTS |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Ta) 50W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RSJ400N06TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99481 € | 994,81 € |
| 2.000 | 0,92837 € | 1.856,74 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

