Similar
Similar
Similar

RSJ10HN06TL | |
|---|---|
DigiKey Part Number | RSJ10HN06TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSJ10HN06TL |
Description | MOSFET N-CH 60V 100A LPTS |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Ta) 100W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 202 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 11000 pF @ 10 V |
FET Type | Power Dissipation (Max) 100W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 50A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB80N06S2H5ATMA2 | Infineon Technologies | 289 | IPB80N06S2H5ATMA2CT-ND | 3,88000 € | Similar |
| IPD031N06L3GATMA1 | Infineon Technologies | 53.836 | IPD031N06L3GATMA1CT-ND | 2,97000 € | Similar |
| STB130N6F7 | STMicroelectronics | 3.016 | 497-15895-1-ND | 2,21000 € | Similar |




