MFR Recommended
Similar

RSD175N10TL | |
|---|---|
DigiKey Part Number | RSD175N10TLTR-ND - Tape & Reel (TR) RSD175N10TLCT-ND - Cut Tape (CT) RSD175N10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSD175N10TL |
Description | MOSFET N-CH 100V 17.5A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 17.5A (Ta) 20W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSD175N10TL Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 950 pF @ 25 V |
FET Type | Power Dissipation (Max) 20W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package CPT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 105mOhm @ 8.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD3P175SNTL1 | Rohm Semiconductor | 6.756 | RD3P175SNTL1CT-ND | 1,95000 € | MFR Recommended |
| IXTY18P10T | IXYS | 0 | 238-IXTY18P10T-ND | 5,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30828 € | 770,70 € |
| 5.000 | 0,28536 € | 1.426,80 € |
| 7.500 | 0,27368 € | 2.052,60 € |
| 12.500 | 0,26453 € | 3.306,62 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |



