RSD160P05TL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.216
Unit Price: 1,88000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 22.714
Unit Price: 0,80000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,57749 €
Datasheet
P-Channel 45 V 16A (Ta) 20W (Tc) Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD160P05TL

DigiKey Part Number
RSD160P05TLTR-ND - Tape & Reel (TR)
RSD160P05TLCT-ND - Cut Tape (CT)
RSD160P05TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSD160P05TL
Description
MOSFET P-CH 45V 16A CPT3
Customer Reference
Detailed Description
P-Channel 45 V 16A (Ta) 20W (Tc) Surface Mount CPT3
Datasheet
 Datasheet
EDA/CAD Models
RSD160P05TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
45 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CPT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35507 €887,67 €
5.0000,32939 €1.646,95 €
7.5000,31631 €2.372,32 €
12.5000,31197 €3.899,63 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €