MFR Recommended
Similar
Similar

RSD160P05TL | |
|---|---|
DigiKey Part Number | RSD160P05TLTR-ND - Tape & Reel (TR) RSD160P05TLCT-ND - Cut Tape (CT) RSD160P05TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSD160P05TL |
Description | MOSFET P-CH 45V 16A CPT3 |
Customer Reference | |
Detailed Description | P-Channel 45 V 16A (Ta) 20W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSD160P05TL Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 10 V |
FET Type | Power Dissipation (Max) 20W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 45 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package CPT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 16A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD3H160SPTL1 | Rohm Semiconductor | 983 | RD3H160SPTL1CT-ND | 1,99000 € | MFR Recommended |
| DMP4051LK3-13 | Diodes Incorporated | 20.055 | DMP4051LK3-13DICT-ND | 0,85000 € | Similar |
| IXTY32P05T | IXYS | 0 | IXTY32P05T-ND | 1,94980 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37956 € | 948,90 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |




