MFR Recommended
Similar

RSD140P06TL | |
|---|---|
DigiKey Part Number | RSD140P06TLTR-ND - Tape & Reel (TR) RSD140P06TLCT-ND - Cut Tape (CT) RSD140P06TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSD140P06TL |
Description | MOSFET P-CH 60V 14A CPT3 |
Customer Reference | |
Detailed Description | P-Channel 60 V 14A (Ta) 20W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSD140P06TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 84mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45391 € | 1.134,77 € |
| 5.000 | 0,42281 € | 2.114,05 € |
| 7.500 | 0,41631 € | 3.122,33 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |



