
RS3L140GNGZETB | |
|---|---|
DigiKey Part Number | 846-RS3L140GNGZETBTR-ND - Tape & Reel (TR) 846-RS3L140GNGZETBCT-ND - Cut Tape (CT) 846-RS3L140GNGZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3L140GNGZETB |
Description | NCH 60V 14A POWER MOSFET: RS3L14 |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2980 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,20100 € | 22,01 € |
| 100 | 1,53860 € | 153,86 € |
| 500 | 1,25582 € | 627,91 € |
| 1.000 | 1,16499 € | 1.164,99 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

