
RRS050P03HZGTB | |
|---|---|
DigiKey Part Number | 846-RRS050P03HZGTBTR-ND - Tape & Reel (TR) 846-RRS050P03HZGTBCT-ND - Cut Tape (CT) 846-RRS050P03HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRS050P03HZGTB |
Description | AUTOMOTIVE PCH -30V -5A POWER MO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 850 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43681 € | 1.092,02 € |
| 5.000 | 0,40663 € | 2.033,15 € |
| 7.500 | 0,39803 € | 2.985,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,06800 € | 10,68 € |
| 100 | 0,71810 € | 71,81 € |
| 500 | 0,56796 € | 283,98 € |
| 1.000 | 0,51966 € | 519,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 0,99800 € | 9,98 € |
| 100 | 0,67110 € | 67,11 € |
| 500 | 0,53080 € | 265,40 € |
| 1.000 | 0,48719 € | 487,19 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

