
RRS050P03HZGTB | |
|---|---|
DigiKey Part Number | 846-RRS050P03HZGTBTR-ND - Tape & Reel (TR) 846-RRS050P03HZGTBCT-ND - Cut Tape (CT) 846-RRS050P03HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRS050P03HZGTB |
Description | AUTOMOTIVE PCH -30V -5A POWER MO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 9.2 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 850 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 50mOhm @ 5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,05500 € | 10,55 € |
| 100 | 0,70920 € | 70,92 € |
| 500 | 0,56090 € | 280,45 € |
| 1.000 | 0,51320 € | 513,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46158 € | 1.153,95 € |
| 5.000 | 0,42969 € | 2.148,45 € |
| 7.500 | 0,41344 € | 3.100,80 € |
| 12.500 | 0,39520 € | 4.940,00 € |
| 17.500 | 0,39308 € | 6.878,90 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

