Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RRR040P03TL | |
|---|---|
DigiKey Part Number | RRR040P03TLTR-ND - Tape & Reel (TR) RRR040P03TLCT-ND - Cut Tape (CT) RRR040P03TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRR040P03TL |
Description | MOSFET P-CH 30V 4A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RRR040P03TL Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ5E040RPTL | Rohm Semiconductor | 335 | RQ5E040RPTLCT-ND | 0,93000 € | Similar |
| DMG2307L-7 | Diodes Incorporated | 50.274 | DMG2307L-7DICT-ND | 0,38000 € | Similar |
| DMP2305U-7 | Diodes Incorporated | 0 | DMP2305UDICT-ND | 0,32000 € | Similar |
| DMP3098L-7 | Diodes Incorporated | 14.359 | DMP3098LDICT-ND | 0,44000 € | Similar |
| DMP3130L-7 | Diodes Incorporated | 2.208 | DMP3130LDICT-ND | 0,52000 € | Similar |






