
RRQ045P03HZGTR | |
|---|---|
DigiKey Part Number | 846-RRQ045P03HZGTR-ND - Tape & Reel (TR) 846-RRQ045P03HZGTRCT-ND - Cut Tape (CT) 846-RRQ045P03HZGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRQ045P03HZGTR |
Description | AUTOMOTIVE PCH -30V -4.5A SMALL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,08700 € | 10,87 € |
| 100 | 0,73180 € | 73,18 € |
| 500 | 0,57950 € | 289,75 € |
| 1.000 | 0,53052 € | 530,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46835 € | 1.405,05 € |
| 6.000 | 0,43707 € | 2.622,42 € |
| 9.000 | 0,42114 € | 3.790,26 € |
| 15.000 | 0,40901 € | 6.135,15 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

