
RRQ030P03HZGTR | |
|---|---|
DigiKey Part Number | 846-RRQ030P03HZGTR-ND - Tape & Reel (TR) 846-RRQ030P03HZGCT-ND - Cut Tape (CT) 846-RRQ030P03HZGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRQ030P03HZGTR |
Description | MOSFET P-CH 30V 3A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 1.5A, 4V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 480 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,36430 € | 36,43 € |
| 500 | 0,28118 € | 140,59 € |
| 1.000 | 0,25439 € | 254,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22034 € | 661,02 € |
| 6.000 | 0,20319 € | 1.219,14 € |
| 9.000 | 0,19446 € | 1.750,14 € |
| 15.000 | 0,18464 € | 2.769,60 € |
| 21.000 | 0,18138 € | 3.808,98 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |





