
RRQ020P03TCR | |
|---|---|
DigiKey Part Number | 846-RRQ020P03TCRTR-ND - Tape & Reel (TR) 846-RRQ020P03TCRCT-ND - Cut Tape (CT) 846-RRQ020P03TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRQ020P03TCR |
Description | MOSFET P-CH 30V 2A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.2 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 230 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,23840 € | 23,84 € |
| 500 | 0,18076 € | 90,38 € |
| 1.000 | 0,16214 € | 162,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13848 € | 415,44 € |
| 6.000 | 0,12655 € | 759,30 € |
| 9.000 | 0,12048 € | 1.084,32 € |
| 15.000 | 0,11364 € | 1.704,60 € |
| 21.000 | 0,10960 € | 2.301,60 € |
| 30.000 | 0,10567 € | 3.170,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

