
RRL025P03TR | |
|---|---|
DigiKey Part Number | RRL025P03TR-ND - Tape & Reel (TR) RRL025P03CT-ND - Cut Tape (CT) RRL025P03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRL025P03TR |
Description | MOSFET P-CH 30V 2.5A TUMT6 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Ta) 320mW (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RRL025P03TR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.2 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 480 pF @ 10 V |
FET Type | Power Dissipation (Max) 320mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TUMT6 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 2.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG2307L-7 | Diodes Incorporated | 6.211 | DMG2307L-7DICT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61800 € | 6,18 € |
| 100 | 0,40430 € | 40,43 € |
| 500 | 0,31254 € | 156,27 € |
| 1.000 | 0,28299 € | 282,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24543 € | 736,29 € |
| 6.000 | 0,22653 € | 1.359,18 € |
| 9.000 | 0,21689 € | 1.952,01 € |
| 15.000 | 0,20607 € | 3.091,05 € |
| 21.000 | 0,19967 € | 4.193,07 € |
| 30.000 | 0,19344 € | 5.803,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

