
RRH090P03GZETB | |
|---|---|
DigiKey Part Number | RRH090P03GZETBTR-ND - Tape & Reel (TR) RRH090P03GZETBCT-ND - Cut Tape (CT) RRH090P03GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRH090P03GZETB |
Description | MOSFET P-CH 30V 9A 8SOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Ta) 650mW (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 15.4mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 650mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,18400 € | 11,84 € |
| 100 | 0,80290 € | 80,29 € |
| 500 | 0,63958 € | 319,79 € |
| 1.000 | 0,61051 € | 610,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53028 € | 1.325,70 € |
| 5.000 | 0,49879 € | 2.493,95 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |




