Similar
Similar



RRH075P03TB1 | |
|---|---|
DigiKey Part Number | 846-RRH075P03TB1TR-ND - Tape & Reel (TR) 846-RRH075P03TB1CT-ND - Cut Tape (CT) 846-RRH075P03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRH075P03TB1 |
Description | MOSFET P-CH 30V 7.5A 8SOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 7.5A (Ta) 650mW (Ta) Surface Mount 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 650mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49480 € | 1.237,00 € |
| 5.000 | 0,46156 € | 2.307,80 € |
| 7.500 | 0,46042 € | 3.453,15 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |




