
RRE04EA6DTR | |
|---|---|
DigiKey Part Number | 846-RRE04EA6DTR-ND - Tape & Reel (TR) 846-RRE04EA6DTRCT-ND - Cut Tape (CT) 846-RRE04EA6DTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE04EA6DTR |
Description | DIODE ARRAY GP 600V 400MA TSMD5 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 400mA Surface Mount SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57700 € | 5,77 € |
| 100 | 0,37580 € | 37,58 € |
| 500 | 0,28958 € | 144,79 € |
| 1.000 | 0,26178 € | 261,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22646 € | 679,38 € |
| 6.000 | 0,20867 € | 1.252,02 € |
| 9.000 | 0,19961 € | 1.796,49 € |
| 15.000 | 0,18943 € | 2.841,45 € |
| 21.000 | 0,18340 € | 3.851,40 € |
| 30.000 | 0,17754 € | 5.326,20 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

