MFR Recommended

RRE04EA4DFHTR | |
|---|---|
DigiKey Part Number | RRE04EA4DFHTR-ND - Tape & Reel (TR) RRE04EA4DFHCT-ND - Cut Tape (CT) RRE04EA4DFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE04EA4DFHTR |
Description | DIODE ARRAY GP 400V 400MA TSMD5 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 400 V 400mA Surface Mount SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RRE04EA4DFHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13206 € | 396,18 € |
| 6.000 | 0,12672 € | 760,32 € |
| 9.000 | 0,09421 € | 847,89 € |
| 15.000 | 0,09036 € | 1.355,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



