
RRD07MM4STR | |
|---|---|
DigiKey Part Number | RRD07MM4STR-ND - Tape & Reel (TR) RRD07MM4SCT-ND - Cut Tape (CT) RRD07MM4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRD07MM4STR |
Description | DIODE STANDARD 400V 700MA PMDU |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,19520 € | 19,52 € |
| 500 | 0,14680 € | 73,40 € |
| 1.000 | 0,13119 € | 131,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11131 € | 333,93 € |
| 6.000 | 0,10130 € | 607,80 € |
| 9.000 | 0,09619 € | 865,71 € |
| 15.000 | 0,09045 € | 1.356,75 € |
| 21.000 | 0,08705 € | 1.828,05 € |
| 30.000 | 0,08375 € | 2.512,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

