


RR601BM4SFHTL | |
|---|---|
DigiKey Part Number | RR601BM4SFHTLTR-ND - Tape & Reel (TR) RR601BM4SFHTLCT-ND - Cut Tape (CT) RR601BM4SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR601BM4SFHTL |
Description | DIODE STANDARD 400V 6A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RR601BM4SFHTL Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,03000 € | 10,30 € |
| 100 | 0,69130 € | 69,13 € |
| 500 | 0,54600 € | 273,00 € |
| 1.000 | 0,49925 € | 499,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44865 € | 1.121,62 € |
| 5.000 | 0,41739 € | 2.086,95 € |
| 7.500 | 0,40146 € | 3.010,95 € |
| 12.500 | 0,38358 € | 4.794,75 € |
| 17.500 | 0,37608 € | 6.581,40 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

