
RR2LAM4STFTR | |
|---|---|
DigiKey Part Number | RR2LAM4STFTR-ND - Tape & Reel (TR) RR2LAM4STFCT-ND - Cut Tape (CT) RR2LAM4STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR2LAM4STFTR |
Description | DIODE STANDARD 400V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RR2LAM4STFTR Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,29930 € | 29,93 € |
| 500 | 0,22874 € | 114,37 € |
| 1.000 | 0,20599 € | 205,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17706 € | 531,18 € |
| 6.000 | 0,16249 € | 974,94 € |
| 9.000 | 0,15506 € | 1.395,54 € |
| 15.000 | 0,14672 € | 2.200,80 € |
| 21.000 | 0,14178 € | 2.977,38 € |
| 30.000 | 0,13698 € | 4.109,40 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

