RR2L6STE25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03408 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 65.223
Unit Price: 0,22000 €
Datasheet
Diode 600 V 2A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR2L6STE25

DigiKey Part Number
RR2L6STE25TR-ND - Tape & Reel (TR)
RR2L6STE25CT-ND - Cut Tape (CT)
RR2L6STE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR2L6STE25
Description
DIODE STANDARD 600V 2A PMDS
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,20420 €306,30 €
3.0000,18637 €559,11 €
4.5000,17729 €797,81 €
7.5000,16708 €1.253,10 €
10.5000,16104 €1.690,92 €
15.0000,15516 €2.327,40 €
37.5000,14845 €5.566,88 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €