
RR255M-400TR | |
|---|---|
DigiKey Part Number | RR255M-400TRTR-ND - Tape & Reel (TR) RR255M-400TRCT-ND - Cut Tape (CT) RR255M-400TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR255M-400TR |
Description | DIODE STANDARD 400V 700MA PMDU |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount PMDU |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 700mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 700 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25653 € | 769,59 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

