Diode 600 V 1A Surface Mount PMDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1LAM6STFTR

DigiKey Part Number
846-RR1LAM6STFTR-ND - Tape & Reel (TR)
846-RR1LAM6STFTRCT-ND - Cut Tape (CT)
846-RR1LAM6STFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1LAM6STFTR
Description
DIODE STANDARD 600V 1A PMDT
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount PMDT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDT
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.572
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,33500 €3,35 €
1000,29130 €29,13 €
5000,22290 €111,45 €
1.0000,20086 €200,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18744 €562,32 €
6.0000,15491 €929,46 €
9.0000,15154 €1.363,86 €
15.0000,14905 €2.235,75 €
21.0000,13554 €2.846,34 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €