


RQ7L055BGTCR | |
|---|---|
DigiKey Part Number | 846-RQ7L055BGTCRTR-ND - Tape & Reel (TR) 846-RQ7L055BGTCRCT-ND - Cut Tape (CT) 846-RQ7L055BGTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ7L055BGTCR |
Description | NCH 60V 5.5A, TSMT8, POWER MOSFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,75400 € | 7,54 € |
| 100 | 0,49980 € | 49,98 € |
| 500 | 0,39066 € | 195,33 € |
| 1.000 | 0,35550 € | 355,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31085 € | 932,55 € |
| 6.000 | 0,28838 € | 1.730,28 € |
| 9.000 | 0,27694 € | 2.492,46 € |
| 15.000 | 0,27324 € | 4.098,60 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

