


RQ7E055ATTCR | |
|---|---|
DigiKey Part Number | RQ7E055ATTCRTR-ND - Tape & Reel (TR) RQ7E055ATTCRCT-ND - Cut Tape (CT) RQ7E055ATTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ7E055ATTCR |
Description | MOSFET P-CH 30V 5.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.5A (Tc) 1.5W (Tc) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | RQ7E055ATTCR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 860 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 24.5mOhm @ 5.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,93600 € | 9,36 € |
| 100 | 0,62520 € | 62,52 € |
| 500 | 0,49180 € | 245,90 € |
| 1.000 | 0,44887 € | 448,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39436 € | 1.183,08 € |
| 6.000 | 0,36693 € | 2.201,58 € |
| 9.000 | 0,35296 € | 3.176,64 € |
| 15.000 | 0,33726 € | 5.058,90 € |
| 21.000 | 0,33411 € | 7.016,31 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

