
RQ6E085BNTCR | |
|---|---|
DigiKey Part Number | RQ6E085BNTCRTR-ND - Tape & Reel (TR) RQ6E085BNTCRCT-ND - Cut Tape (CT) RQ6E085BNTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6E085BNTCR |
Description | MOSFET N-CH 30V 8.5A SOT457 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.5A (Tc) 1.25W (Tc) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6E085BNTCR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14.4mOhm @ 8.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,82300 € | 8,23 € |
| 100 | 0,54590 € | 54,59 € |
| 500 | 0,42722 € | 213,61 € |
| 1.000 | 0,38902 € | 389,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34050 € | 1.021,50 € |
| 6.000 | 0,31608 € | 1.896,48 € |
| 9.000 | 0,30364 € | 2.732,76 € |
| 15.000 | 0,28966 € | 4.344,90 € |
| 21.000 | 0,28153 € | 5.912,13 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |




