
RQ6E045TNTR | |
|---|---|
DigiKey Part Number | RQ6E045TNTR-ND - Tape & Reel (TR) RQ6E045TNCT-ND - Cut Tape (CT) RQ6E045TNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6E045TNTR |
Description | MOSFET N-CH 30V 4.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 10 V |
FET Type | Power Dissipation (Max) 950mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 43mOhm @ 4.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTQ045N03HZGTR | Rohm Semiconductor | 1.367 | 846-RTQ045N03HZGCT-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56600 € | 5,66 € |
| 100 | 0,36950 € | 36,95 € |
| 500 | 0,28476 € | 142,38 € |
| 1.000 | 0,25743 € | 257,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22273 € | 668,19 € |
| 6.000 | 0,20526 € | 1.231,56 € |
| 9.000 | 0,19635 € | 1.767,15 € |
| 15.000 | 0,18635 € | 2.795,25 € |
| 21.000 | 0,18043 € | 3.789,03 € |
| 30.000 | 0,17467 € | 5.240,10 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

