
RQ6E030SPTR | |
|---|---|
DigiKey Part Number | RQ6E030SPTR-ND - Tape & Reel (TR) RQ6E030SPCT-ND - Cut Tape (CT) RQ6E030SPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6E030SPTR |
Description | MOSFET P-CH 30V 3A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 10 V |
FET Type | Power Dissipation (Max) 950mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53200 € | 5,32 € |
| 100 | 0,34620 € | 34,62 € |
| 500 | 0,26618 € | 133,09 € |
| 1.000 | 0,24036 € | 240,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20755 € | 622,65 € |
| 6.000 | 0,19103 € | 1.146,18 € |
| 9.000 | 0,18262 € | 1.643,58 € |
| 15.000 | 0,17316 € | 2.597,40 € |
| 21.000 | 0,16756 € | 3.518,76 € |
| 30.000 | 0,16212 € | 4.863,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

