
RQ6C050BCTCR | |
|---|---|
DigiKey Part Number | RQ6C050BCTCRTR-ND - Tape & Reel (TR) RQ6C050BCTCRCT-ND - Cut Tape (CT) RQ6C050BCTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6C050BCTCR |
Description | MOSFET P-CH 20V 5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5A (Tc) 1.25W (Tc) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6C050BCTCR Models |
Category | Gate Charge (Qg) (Max) @ Vgs 10.4 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 740 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V | Supplier Device Package TSMT6 (SC-95) |
Rds On (Max) @ Id, Vgs 36mOhm @ 5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.2V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,73300 € | 7,33 € |
| 100 | 0,48400 € | 48,40 € |
| 500 | 0,37696 € | 188,48 € |
| 1.000 | 0,34248 € | 342,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29870 € | 896,10 € |
| 6.000 | 0,27666 € | 1.659,96 € |
| 9.000 | 0,26544 € | 2.388,96 € |
| 15.000 | 0,25282 € | 3.792,30 € |
| 21.000 | 0,24536 € | 5.152,56 € |
| 30.000 | 0,24116 € | 7.234,80 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

