
RQ5L030SNTL | |
|---|---|
DigiKey Part Number | RQ5L030SNTLTR-ND - Tape & Reel (TR) RQ5L030SNTLCT-ND - Cut Tape (CT) RQ5L030SNTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5L030SNTL |
Description | MOSFET N-CH 60V 3A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60500 € | 6,05 € |
| 100 | 0,39550 € | 39,55 € |
| 500 | 0,30546 € | 152,73 € |
| 1.000 | 0,27645 € | 276,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23958 € | 718,74 € |
| 6.000 | 0,22101 € | 1.326,06 € |
| 9.000 | 0,21155 € | 1.903,95 € |
| 15.000 | 0,20093 € | 3.013,95 € |
| 21.000 | 0,19464 € | 4.087,44 € |
| 30.000 | 0,18852 € | 5.655,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |






