
RQ5G060BGTCL | |
|---|---|
DigiKey Part Number | 846-RQ5G060BGTCLTR-ND - Tape & Reel (TR) 846-RQ5G060BGTCLCT-ND - Cut Tape (CT) 846-RQ5G060BGTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5G060BGTCL |
Description | NCH 40V 6A SOT-346T, POWER MOSFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 6A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20.6mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 530 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53400 € | 5,34 € |
| 100 | 0,34700 € | 34,70 € |
| 500 | 0,26660 € | 133,30 € |
| 1.000 | 0,24070 € | 240,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20779 € | 623,37 € |
| 6.000 | 0,19121 € | 1.147,26 € |
| 9.000 | 0,18276 € | 1.644,84 € |
| 15.000 | 0,17327 € | 2.599,05 € |
| 21.000 | 0,16766 € | 3.520,86 € |
| 30.000 | 0,16220 € | 4.866,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

