
RQ5E050ATTCL | |
|---|---|
DigiKey Part Number | RQ5E050ATTCLTR-ND - Tape & Reel (TR) RQ5E050ATTCLCT-ND - Cut Tape (CT) RQ5E050ATTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5E050ATTCL |
Description | MOSFET P-CH 30V 5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 760mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5E050ATTCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 760mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22717 € | 681,51 € |
| 6.000 | 0,20962 € | 1.257,72 € |
| 9.000 | 0,20067 € | 1.806,03 € |
| 15.000 | 0,19063 € | 2.859,45 € |
| 21.000 | 0,18826 € | 3.953,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57200 € | 5,72 € |
| 100 | 0,37460 € | 37,46 € |
| 500 | 0,28946 € | 144,73 € |
| 1.000 | 0,26203 € | 262,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61300 € | 6,13 € |
| 100 | 0,40090 € | 40,09 € |
| 500 | 0,30972 € | 154,86 € |
| 1.000 | 0,28037 € | 280,37 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

