
RQ5E030AJTCL | |
|---|---|
DigiKey Part Number | RQ5E030AJTCLTR-ND - Tape & Reel (TR) RQ5E030AJTCLCT-ND - Cut Tape (CT) RQ5E030AJTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5E030AJTCL |
Description | MOSFET N-CHANNEL 30V 3A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3A (Ta) 1W (Tc) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5E030AJTCL Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 240 pF @ 15 V |
FET Type | Power Dissipation (Max) 1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 3A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26020 € | 26,02 € |
| 500 | 0,19786 € | 98,93 € |
| 1.000 | 0,17776 € | 177,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15221 € | 456,63 € |
| 6.000 | 0,13933 € | 835,98 € |
| 9.000 | 0,13277 € | 1.194,93 € |
| 15.000 | 0,12539 € | 1.880,85 € |
| 21.000 | 0,12103 € | 2.541,63 € |
| 30.000 | 0,11678 € | 3.503,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

