
RQ5E020SPTL | |
|---|---|
DigiKey Part Number | RQ5E020SPTLTR-ND - Tape & Reel (TR) RQ5E020SPTLCT-ND - Cut Tape (CT) RQ5E020SPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5E020SPTL |
Description | MOSFET P-CH 30V 2A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.3 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 370 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 120mOhm @ 2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,30960 € | 30,96 € |
| 500 | 0,23702 € | 118,51 € |
| 1.000 | 0,21361 € | 213,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18384 € | 551,52 € |
| 6.000 | 0,16885 € | 1.013,10 € |
| 9.000 | 0,16121 € | 1.450,89 € |
| 15.000 | 0,15263 € | 2.289,45 € |
| 21.000 | 0,14754 € | 3.098,34 € |
| 30.000 | 0,14260 € | 4.278,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

