
RQ5A025ZPTL | |
|---|---|
DigiKey Part Number | RQ5A025ZPTLTR-ND - Tape & Reel (TR) RQ5A025ZPTLCT-ND - Cut Tape (CT) RQ5A025ZPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5A025ZPTL |
Description | MOSFET P-CH 12V 2.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.5A (Ta) 760mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 61mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 760mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52000 € | 5,20 € |
| 100 | 0,33780 € | 33,78 € |
| 500 | 0,25928 € | 129,64 € |
| 1.000 | 0,23397 € | 233,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20182 € | 605,46 € |
| 6.000 | 0,18562 € | 1.113,72 € |
| 9.000 | 0,17737 € | 1.596,33 € |
| 15.000 | 0,16810 € | 2.521,50 € |
| 21.000 | 0,16261 € | 3.414,81 € |
| 30.000 | 0,15727 € | 4.718,10 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

