


RQ3P270BKFRATCB | |
|---|---|
DigiKey Part Number | 846-RQ3P270BKFRATCBTR-ND - Tape & Reel (TR) 846-RQ3P270BKFRATCBCT-ND - Cut Tape (CT) 846-RQ3P270BKFRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3P270BKFRATCB |
Description | NCH 100V 27A, HSMT8AG, POWER MOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 27A (Tc) 69W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 13.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,19200 € | 11,92 € |
| 100 | 0,80560 € | 80,56 € |
| 500 | 0,64022 € | 320,11 € |
| 1.000 | 0,58701 € | 587,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51947 € | 1.558,41 € |
| 6.000 | 0,48549 € | 2.912,94 € |
| 9.000 | 0,46819 € | 4.213,71 € |
| 15.000 | 0,46042 € | 6.906,30 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |


