


RQ3N060ATTB1 | |
|---|---|
DigiKey Part Number | 846-RQ3N060ATTB1TR-ND - Tape & Reel (TR) 846-RQ3N060ATTB1CT-ND - Cut Tape (CT) 846-RQ3N060ATTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3N060ATTB1 |
Description | PCH -80V -18A, HSMT8, POWER MOSF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 6A (Ta), 18A (Tc) 2W (Ta), 20W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2240 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,18900 € | 11,89 € |
| 100 | 0,80410 € | 80,41 € |
| 500 | 0,63898 € | 319,49 € |
| 1.000 | 0,58585 € | 585,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51843 € | 1.555,29 € |
| 6.000 | 0,48450 € | 2.907,00 € |
| 9.000 | 0,46722 € | 4.204,98 € |
| 15.000 | 0,45935 € | 6.890,25 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

