


RQ3N025ATTB1 | |
|---|---|
DigiKey Part Number | 846-RQ3N025ATTB1TR-ND - Tape & Reel (TR) 846-RQ3N025ATTB1CT-ND - Cut Tape (CT) 846-RQ3N025ATTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3N025ATTB1 |
Description | PCH -80V -2.5A, HSMT8, POWER MOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 2.5A (Ta), 7A (Tc) 2W (Ta), 14W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 485 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 14W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,44230 € | 44,23 € |
| 500 | 0,34402 € | 172,01 € |
| 1.000 | 0,31235 € | 312,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27214 € | 816,42 € |
| 6.000 | 0,25189 € | 1.511,34 € |
| 9.000 | 0,24158 € | 2.174,22 € |
| 15.000 | 0,23344 € | 3.501,60 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

