


RQ3L120BKFRATCB | |
|---|---|
DigiKey Part Number | 846-RQ3L120BKFRATCBTR-ND - Tape & Reel (TR) 846-RQ3L120BKFRATCBCT-ND - Cut Tape (CT) 846-RQ3L120BKFRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3L120BKFRATCB |
Description | NCH 60V 12A, HSMT8AG, POWER MOSF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 40W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-HSMT (3.2x3) |
Rds On (Max) @ Id, Vgs 30mOhm @ 12A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 19µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,93300 € | 9,33 € |
| 100 | 0,62340 € | 62,34 € |
| 500 | 0,49044 € | 245,22 € |
| 1.000 | 0,44768 € | 447,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39337 € | 1.180,11 € |
| 6.000 | 0,36604 € | 2.196,24 € |
| 9.000 | 0,35212 € | 3.169,08 € |
| 15.000 | 0,33648 € | 5.047,20 € |
| 21.000 | 0,33359 € | 7.005,39 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

