


RQ3L120BJFRATCB | |
|---|---|
DigiKey Part Number | 846-RQ3L120BJFRATCBTR-ND - Tape & Reel (TR) 846-RQ3L120BJFRATCBCT-ND - Cut Tape (CT) 846-RQ3L120BJFRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3L120BJFRATCB |
Description | PCH -60V -12A, HSMT8AG, POWER MO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 12A (Tc) 40W (Tc) Surface Mount 8-HSMTAG (3.2x3) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 15.7 nC @ 10 V |
Mfr | Vgs (Max) +5V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 710 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-HSMTAG (3.2x3) |
Rds On (Max) @ Id, Vgs 106mOhm @ 12A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 273µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91300 € | 9,13 € |
| 100 | 0,60930 € | 60,93 € |
| 500 | 0,47896 € | 239,48 € |
| 1.000 | 0,43700 € | 437,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38373 € | 1.151,19 € |
| 6.000 | 0,35692 € | 2.141,52 € |
| 9.000 | 0,34327 € | 3.089,43 € |
| 15.000 | 0,32794 € | 4.919,10 € |
| 21.000 | 0,32402 € | 6.804,42 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

