


RQ3G110ATTB | |
|---|---|
DigiKey Part Number | 846-RQ3G110ATTBTR-ND - Tape & Reel (TR) 846-RQ3G110ATTBCT-ND - Cut Tape (CT) 846-RQ3G110ATTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3G110ATTB |
Description | PCH -40V -35A, HSMT8, POWER MOSF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 11A (Ta), 35A (Tc) 2W (Ta) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.4mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2750 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,28200 € | 12,82 € |
| 100 | 0,87350 € | 87,35 € |
| 500 | 0,69838 € | 349,19 € |
| 1.000 | 0,67943 € | 679,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57063 € | 1.711,89 € |
| 6.000 | 0,55509 € | 3.330,54 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

