N-Channel 30 V 16A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 16A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RQ3E160ADTB1

DigiKey Part Number
846-RQ3E160ADTB1TR-ND - Tape & Reel (TR)
846-RQ3E160ADTB1CT-ND - Cut Tape (CT)
846-RQ3E160ADTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3E160ADTB1
Description
NCH 30V 16A MIDDLE POWER MOSFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2550 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,59683 €1.790,49 €
Manufacturers Standard Package
Unit Price without VAT:0,59683 €
Unit Price with VAT:0,71023 €