


RQ3E150BNTB | |
|---|---|
DigiKey Part Number | RQ3E150BNTBTR-ND - Tape & Reel (TR) RQ3E150BNTBCT-ND - Cut Tape (CT) RQ3E150BNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E150BNTB |
Description | MOSFET N-CH 30V 15A 8HSMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 39A (Tc) 2W (Ta), 17W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E150BNTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 17W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,52800 € | 5,28 € |
| 100 | 0,34330 € | 34,33 € |
| 500 | 0,26368 € | 131,84 € |
| 1.000 | 0,23802 € | 238,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20540 € | 616,20 € |
| 6.000 | 0,18898 € | 1.133,88 € |
| 9.000 | 0,18061 € | 1.625,49 € |
| 15.000 | 0,17121 € | 2.568,15 € |
| 21.000 | 0,16564 € | 3.478,44 € |
| 30.000 | 0,16023 € | 4.806,90 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

