


RQ3E120ATTB | |
|---|---|
DigiKey Part Number | RQ3E120ATTBTR-ND - Tape & Reel (TR) RQ3E120ATTBCT-ND - Cut Tape (CT) RQ3E120ATTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E120ATTB |
Description | MOSFET P-CH 30V 12A 8HSMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E120ATTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3200 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSMT (3.2x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65500 € | 6,55 € |
| 100 | 0,43030 € | 43,03 € |
| 500 | 0,33356 € | 166,78 € |
| 1.000 | 0,30242 € | 302,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26283 € | 788,49 € |
| 6.000 | 0,24291 € | 1.457,46 € |
| 9.000 | 0,23276 € | 2.094,84 € |
| 15.000 | 0,22135 € | 3.320,25 € |
| 21.000 | 0,21460 € | 4.506,60 € |
| 30.000 | 0,20804 € | 6.241,20 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |











