RQ3E100MNTB1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.613
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.050
Unit Price: 1,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.244
Unit Price: 0,76000 €
Datasheet

Similar


Infineon Technologies
In Stock: 25.847
Unit Price: 0,83000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,28750 €
Datasheet
N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
8 HSMT
ROHM MOSFETs for DC-DC Converter & Load Switch Applications | Digi-Key Daily

RQ3E100MNTB1

DigiKey Part Number
846-RQ3E100MNTB1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RQ3E100MNTB1
Description
MOSFET N-CH 30V 10A HSMT8
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
EDA/CAD Models
RQ3E100MNTB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12.3mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
520 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable