


RQ3E100ATTB | |
|---|---|
DigiKey Part Number | RQ3E100ATTBTR-ND - Tape & Reel (TR) RQ3E100ATTBCT-ND - Cut Tape (CT) RQ3E100ATTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E100ATTB |
Description | MOSFET P-CH 30V 10A/31A 8HSMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta), 31A (Tc) 2W (Ta) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSMT (3.2x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11.4mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79200 € | 7,92 € |
| 100 | 0,52500 € | 52,50 € |
| 500 | 0,41016 € | 205,08 € |
| 1.000 | 0,37322 € | 373,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32629 € | 978,87 € |
| 6.000 | 0,30267 € | 1.816,02 € |
| 9.000 | 0,29063 € | 2.615,67 € |
| 15.000 | 0,27712 € | 4.156,80 € |
| 21.000 | 0,26912 € | 5.651,52 € |
| 30.000 | 0,26772 € | 8.031,60 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

