


RQ3E070BNTB1 | |
|---|---|
DigiKey Part Number | 846-RQ3E070BNTB1TR-ND - Tape & Reel (TR) 846-RQ3E070BNTB1CT-ND - Cut Tape (CT) 846-RQ3E070BNTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E070BNTB1 |
Description | NCH 30V 15A POWER MOSFET: RQ3E07 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7A (Ta), 15A (Tc) 2W (Ta), 13W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 13W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82700 € | 8,27 € |
| 100 | 0,54910 € | 54,91 € |
| 500 | 0,42984 € | 214,92 € |
| 1.000 | 0,39145 € | 391,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34268 € | 1.028,04 € |
| 6.000 | 0,31813 € | 1.908,78 € |
| 9.000 | 0,30563 € | 2.750,67 € |
| 15.000 | 0,29159 € | 4.373,85 € |
| 21.000 | 0,28365 € | 5.956,65 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

