


RQ1E075XNTCR | |
|---|---|
DigiKey Part Number | RQ1E075XNTCRTR-ND - Tape & Reel (TR) RQ1E075XNTCRCT-ND - Cut Tape (CT) RQ1E075XNTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ1E075XNTCR |
Description | MOSFET N-CH 30V 7.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.8 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT8 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17mOhm @ 7.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70200 € | 7,02 € |
| 100 | 0,46230 € | 46,23 € |
| 500 | 0,35946 € | 179,73 € |
| 1.000 | 0,32632 € | 326,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28009 € | 840,27 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

